Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Jack Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 283-7120Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Miniature

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-30°C

Body Plating

Nickel

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 4.022

BD 4.022 Each (Exc. Vat)

BD 4.424

BD 4.424 Each (inc. VAT)

RS PRO, Jack Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body

BD 4.022

BD 4.022 Each (Exc. Vat)

BD 4.424

BD 4.424 Each (inc. VAT)

RS PRO, Jack Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 4.022
20 - 49BD 3.743
50+BD 3.512

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Miniature

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-30°C

Body Plating

Nickel

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China