Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 546-3850Brand: RS PRODistrelec Article No.: 30404748
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Bulkhead

No

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30404748

Country of Origin

Taiwan, Province Of China

Product details

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

BD 3.372

BD 3.372 Each (Exc. Vat)

BD 3.709

BD 3.709 Each (inc. VAT)

RS PRO, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

BD 3.372

BD 3.372 Each (Exc. Vat)

BD 3.709

BD 3.709 Each (inc. VAT)

RS PRO, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 3.372
25 - 99BD 2.959
100 - 249BD 2.832
250+BD 2.453

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Bulkhead

No

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30404748

Country of Origin

Taiwan, Province Of China

Product details

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.