RS PRO, Jack Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG178
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap-In
Country of Origin
Taiwan, Province Of China
BD 3.838
BD 3.838 Each (Exc. Vat)
BD 4.222
BD 4.222 Each (inc. VAT)
1
BD 3.838
BD 3.838 Each (Exc. Vat)
BD 4.222
BD 4.222 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 3.838 |
20 - 49 | BD 3.554 |
50+ | BD 3.276 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG178
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap-In
Country of Origin
Taiwan, Province Of China