RS PRO, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Medium
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China
BD 5.060
BD 5.060 Each (Exc. Vat)
BD 5.566
BD 5.566 Each (inc. VAT)
1
BD 5.060
BD 5.060 Each (Exc. Vat)
BD 5.566
BD 5.566 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 5.060 |
20 - 49 | BD 4.815 |
50+ | BD 4.620 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Medium
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China