RS PRO, Jack Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG174 A/U
Operating Frequency
4GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+125°C
Series
SMB
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China
BD 3.806
BD 3.806 Each (Exc. Vat)
BD 4.187
BD 4.187 Each (inc. VAT)
1
BD 3.806
BD 3.806 Each (Exc. Vat)
BD 4.187
BD 4.187 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.806 |
5 - 9 | BD 3.691 |
10 - 24 | BD 3.549 |
25+ | BD 3.355 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG174 A/U
Operating Frequency
4GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+125°C
Series
SMB
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China