RS PRO, Jack Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58/U
Operating Frequency
3GHz
Minimum Operating Temperature
-45°C
Body Plating
Nickel
Maximum Operating Temperature
+125°C
Series
TNC
Contact Material
Phosphor Copper
Contact Plating
Gold
Country of Origin
China
BD 4.084
BD 4.084 Each (Exc. Vat)
BD 4.492
BD 4.492 Each (inc. VAT)
1
BD 4.084
BD 4.084 Each (Exc. Vat)
BD 4.492
BD 4.492 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.084 |
5 - 9 | BD 3.969 |
10 - 24 | BD 3.806 |
25+ | BD 3.696 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58/U
Operating Frequency
3GHz
Minimum Operating Temperature
-45°C
Body Plating
Nickel
Maximum Operating Temperature
+125°C
Series
TNC
Contact Material
Phosphor Copper
Contact Plating
Gold
Country of Origin
China