RS PRO Jack Connector 3.5 mm PCB Mount Composite Video Socket, 4Pole

Technical Document
Specifications
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Composite Video
Body Orientation
Straight
Termination Method
Solder
Housing Material
Nylon
Colour
Black
Contact Material
Nickel Silver Alloy
No of Poles/ Way
4
Country of Origin
United Kingdom
BD 4.279
BD 0.856 Each (In a Pack of 5) (Exc. Vat)
BD 4.707
BD 0.942 Each (In a Pack of 5) (inc. VAT)
5
BD 4.279
BD 0.856 Each (In a Pack of 5) (Exc. Vat)
BD 4.707
BD 0.942 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.856 | BD 4.279 |
25 - 45 | BD 0.788 | BD 3.938 |
50 - 120 | BD 0.724 | BD 3.622 |
125+ | BD 0.667 | BD 3.334 |
Technical Document
Specifications
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Composite Video
Body Orientation
Straight
Termination Method
Solder
Housing Material
Nylon
Colour
Black
Contact Material
Nickel Silver Alloy
No of Poles/ Way
4
Country of Origin
United Kingdom