RS PRO Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

RS Stock No.: 395-1052Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Crimp

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Colour

Silver

Contact Material

Brass

No of Poles/ Way

2

Product details

Mono Jack Plugs

Brought to you under the trusted RS Pro brand, this 1/4in jack plug is robust and reliable. With brass contacts and nickel contact plating, this phone plug is cost effective and suitable for demanding applications.
The mono jack plug is solder terminated, and has an inbuilt strain relief to ensure a a dependable connection over a long use life.

Mono phone connectors are widely used in the music industry. Whether in amplifiers or instruments such as electric guitars and keyboards, these quick-connect jack plugs are prevalent on the stage and in the studio.

Features and Benefits

• Integrated strain relief
• Nickel contact plating
• Robust shell with ergonomic grip pattern

You may be interested in
Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
BD 1.246Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.490

BD 1.490 Each (Exc. Vat)

BD 1.639

BD 1.639 Each (inc. VAT)

RS PRO Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

BD 1.490

BD 1.490 Each (Exc. Vat)

BD 1.639

BD 1.639 Each (inc. VAT)

RS PRO Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.490
25 - 99BD 1.458
100 - 249BD 1.408
250+BD 1.402
You may be interested in
Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
BD 1.246Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Crimp

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Colour

Silver

Contact Material

Brass

No of Poles/ Way

2

Product details

Mono Jack Plugs

Brought to you under the trusted RS Pro brand, this 1/4in jack plug is robust and reliable. With brass contacts and nickel contact plating, this phone plug is cost effective and suitable for demanding applications.
The mono jack plug is solder terminated, and has an inbuilt strain relief to ensure a a dependable connection over a long use life.

Mono phone connectors are widely used in the music industry. Whether in amplifiers or instruments such as electric guitars and keyboards, these quick-connect jack plugs are prevalent on the stage and in the studio.

Features and Benefits

• Integrated strain relief
• Nickel contact plating
• Robust shell with ergonomic grip pattern

You may be interested in
Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
BD 1.246Each (In a Pack of 5) (Exc. Vat)