Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole

RS Stock No.: 477-567Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Mono

Contact Plating

Gold

Colour

Black

No of Poles/ Way

2

You may be interested in
Stock information temporarily unavailable.

BD 10.658

BD 1.066 Each (In a Pack of 10) (Exc. Vat)

BD 11.724

BD 1.173 Each (In a Pack of 10) (inc. VAT)

RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole

BD 10.658

BD 1.066 Each (In a Pack of 10) (Exc. Vat)

BD 11.724

BD 1.173 Each (In a Pack of 10) (inc. VAT)

RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140BD 1.066BD 10.658
150 - 490BD 1.008BD 10.080
500 - 990BD 0.971BD 9.712
1000+BD 0.940BD 9.398
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Mono

Contact Plating

Gold

Colour

Black

No of Poles/ Way

2

You may be interested in