Technical Document
Specifications
Brand
RS ProGender
Female
Size
6.35 mm
Mounting Type
Panel Mount
Type
Mono
Body Orientation
Right Angle
Housing Material
Nylon
Colour
Black
No of Poles/ Way
2
Country of Origin
United Kingdom
Product details
6.35mm Panel Mount Jack Socket
Brought to you under the trusted RS Pro brand, this nylon right angle jack socket is designed for 6.35mm jack plugs. The two pole socket has open switch contacts. With solder tabs and an includes a nylon nut and washer, the jack socket is able to be securely panel mounted.
BD 5.800
BD 0.580 Each (In a Pack of 10) (Exc. Vat)
BD 6.380
BD 0.638 Each (In a Pack of 10) (inc. VAT)
10
BD 5.800
BD 0.580 Each (In a Pack of 10) (Exc. Vat)
BD 6.380
BD 0.638 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.580 | BD 5.800 |
100 - 490 | BD 0.575 | BD 5.750 |
500 - 990 | BD 0.565 | BD 5.650 |
1000+ | BD 0.550 | BD 5.500 |
Technical Document
Specifications
Brand
RS ProGender
Female
Size
6.35 mm
Mounting Type
Panel Mount
Type
Mono
Body Orientation
Right Angle
Housing Material
Nylon
Colour
Black
No of Poles/ Way
2
Country of Origin
United Kingdom
Product details
6.35mm Panel Mount Jack Socket
Brought to you under the trusted RS Pro brand, this nylon right angle jack socket is designed for 6.35mm jack plugs. The two pole socket has open switch contacts. With solder tabs and an includes a nylon nut and washer, the jack socket is able to be securely panel mounted.