RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket 5A

RS Stock No.: 203-5559Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Straight

Current Rating

5A

Voltage Rating

2 kV dc

Stock information temporarily unavailable.

BD 8.608

BD 1.722 Each (In a Bag of 5) (Exc. Vat)

BD 9.469

BD 1.894 Each (In a Bag of 5) (inc. VAT)

RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket 5A

BD 8.608

BD 1.722 Each (In a Bag of 5) (Exc. Vat)

BD 9.469

BD 1.894 Each (In a Bag of 5) (inc. VAT)

RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 45BD 1.722BD 8.608
50 - 245BD 1.683BD 8.415
250+BD 1.573BD 7.865

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Straight

Current Rating

5A

Voltage Rating

2 kV dc