RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Miniature
Bulkhead
Yes
Operating Frequency
1GHz
Minimum Operating Temperature
-40°C
Body Plating
Nickel
Maximum Operating Temperature
+140°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Bayonet
Country of Origin
Taiwan, Province Of China
BD 1.920
BD 1.920 Each (Exc. Vat)
BD 2.112
BD 2.112 Each (inc. VAT)
1
BD 1.920
BD 1.920 Each (Exc. Vat)
BD 2.112
BD 2.112 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 1.920 |
20 - 49 | BD 1.622 |
50+ | BD 1.320 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Miniature
Bulkhead
Yes
Operating Frequency
1GHz
Minimum Operating Temperature
-40°C
Body Plating
Nickel
Maximum Operating Temperature
+140°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Bayonet
Country of Origin
Taiwan, Province Of China