RS PRO, Jack Panel Mount SMB Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174 A/U
Operating Frequency
4GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMB
Contact Material
Phosphor Copper
Contact Plating
Gold
Country of Origin
China
BD 2.580
BD 2.580 Each (Exc. Vat)
BD 2.838
BD 2.838 Each (inc. VAT)
1
BD 2.580
BD 2.580 Each (Exc. Vat)
BD 2.838
BD 2.838 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.580 |
5 - 9 | BD 2.510 |
10 - 24 | BD 2.405 |
25+ | BD 2.305 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174 A/U
Operating Frequency
4GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMB
Contact Material
Phosphor Copper
Contact Plating
Gold
Country of Origin
China