Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 246-9449Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

4GHz

Minimum Operating Temperature

+165°C

Body Plating

Nickel

Maximum Operating Temperature

-65°C

Series

BNC

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

BD 5.286

BD 5.286 Each (Exc. Vat)

BD 5.815

BD 5.815 Each (inc. VAT)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body

BD 5.286

BD 5.286 Each (Exc. Vat)

BD 5.815

BD 5.815 Each (inc. VAT)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.286
5 - 9BD 5.120
10 - 24BD 4.928
25+BD 4.675

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

4GHz

Minimum Operating Temperature

+165°C

Body Plating

Nickel

Maximum Operating Temperature

-65°C

Series

BNC

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China