Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Jack Plug 6.35 mm Panel Mount Mono Type Jack Socket Socket 5A

RS Stock No.: 276-5915Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Mono Type Jack Socket

Body Orientation

Right Angle

Current Rating

5A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 0.855

BD 0.855 Each (Exc. Vat)

BD 0.941

BD 0.941 Each (inc. VAT)

RS PRO Jack Plug 6.35 mm Panel Mount Mono Type Jack Socket Socket 5A

BD 0.855

BD 0.855 Each (Exc. Vat)

BD 0.941

BD 0.941 Each (inc. VAT)

RS PRO Jack Plug 6.35 mm Panel Mount Mono Type Jack Socket Socket 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 0.855
5 - 9BD 0.815
10+BD 0.800

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Mono Type Jack Socket

Body Orientation

Right Angle

Current Rating

5A

Country of Origin

United Kingdom