Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Jack Plug 6.35 mm Panel Mount Stereo Type Jack Socket Socket 5A

RS Stock No.: 276-5925Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Stereo Type Jack Socket

Body Orientation

Straight

Current Rating

5A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 0.830

BD 0.830 Each (Exc. Vat)

BD 0.913

BD 0.913 Each (inc. VAT)

RS PRO Jack Plug 6.35 mm Panel Mount Stereo Type Jack Socket Socket 5A

BD 0.830

BD 0.830 Each (Exc. Vat)

BD 0.913

BD 0.913 Each (inc. VAT)

RS PRO Jack Plug 6.35 mm Panel Mount Stereo Type Jack Socket Socket 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 0.830
5 - 9BD 0.800
10+BD 0.775

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Stereo Type Jack Socket

Body Orientation

Straight

Current Rating

5A

Country of Origin

United Kingdom