Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Jack Rear Mount BNC Connector, 75Ω, Plug In Termination, Straight Body

RS Stock No.: 124-6391Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Rear Mount

Impedance

75Ω

Termination Method

Plug In

Body Orientation

Straight

Body Plating

Zinc/Nickel

Country of Origin

United Kingdom

Product details

RS BNC Feedthrough Connectors In XLR Shell

A range of RS Pro metal BNC feedthrough connectors. The rugged 50 Ω and 75 Ω connectors are housed in robust nickel plated zinc XLR shells with universal 23.6 mm diameter panel cut outs. The metal feedthrough connectors are suitable for front or rear panel mounting.
Part number 124-6390 50 Ω
Part number 124-6391 75 Ω

Features and Benefits

Rugged construction
Universal XLR panel cut out
No special tooling required
Front or back panel mounting

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

BD 4.431

BD 4.431 Each (Exc. Vat)

BD 4.874

BD 4.874 Each (inc. VAT)

RS PRO, Jack Rear Mount BNC Connector, 75Ω, Plug In Termination, Straight Body

BD 4.431

BD 4.431 Each (Exc. Vat)

BD 4.874

BD 4.874 Each (inc. VAT)

RS PRO, Jack Rear Mount BNC Connector, 75Ω, Plug In Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.431
10 - 24BD 4.027
25 - 49BD 3.686
50+BD 3.434

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Rear Mount

Impedance

75Ω

Termination Method

Plug In

Body Orientation

Straight

Body Plating

Zinc/Nickel

Country of Origin

United Kingdom

Product details

RS BNC Feedthrough Connectors In XLR Shell

A range of RS Pro metal BNC feedthrough connectors. The rugged 50 Ω and 75 Ω connectors are housed in robust nickel plated zinc XLR shells with universal 23.6 mm diameter panel cut outs. The metal feedthrough connectors are suitable for front or rear panel mounting.
Part number 124-6390 50 Ω
Part number 124-6391 75 Ω

Features and Benefits

Rugged construction
Universal XLR panel cut out
No special tooling required
Front or back panel mounting

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.