Technical Document
Specifications
Brand
RS ProAccessory Type
Jack Screw
For Use With
Screw Down Cover
Gender
Male
Colour
Silver
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Finger Operated Jack Screws
RS PRO Zinc-plated mild steel jack screws for use with screw down covers (covers not supplied).
These types of jack screws can be used to hold D-sub connectors together. When unscrewed, they allow the connector halves to be taken apart. These small jack screws have screw heads that enable the user's fingers to turn the jackscrew. The head can have an internal female thread, with the male externally threaded screw shaft extending from that.
Features:
Zinc Plated mild steel finger operated jack screw
Finger Operated Jack screw, 5 mm Dia. 59 mm Length
4-40UNC Thread
Steel material with zinc finish
Screw for D sub connectors
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These finger operated jack screws are for use with D-Sub connectors.
FAQs
What are screwlock assemblies?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
BD 1.160
BD 0.290 Each (In a Pack of 4) (Exc. Vat)
BD 1.276
BD 0.319 Each (In a Pack of 4) (inc. VAT)
4
BD 1.160
BD 0.290 Each (In a Pack of 4) (Exc. Vat)
BD 1.276
BD 0.319 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 96 | BD 0.290 | BD 1.160 |
100 - 396 | BD 0.255 | BD 1.020 |
400 - 996 | BD 0.245 | BD 0.980 |
1000+ | BD 0.225 | BD 0.900 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Jack Screw
For Use With
Screw Down Cover
Gender
Male
Colour
Silver
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Finger Operated Jack Screws
RS PRO Zinc-plated mild steel jack screws for use with screw down covers (covers not supplied).
These types of jack screws can be used to hold D-sub connectors together. When unscrewed, they allow the connector halves to be taken apart. These small jack screws have screw heads that enable the user's fingers to turn the jackscrew. The head can have an internal female thread, with the male externally threaded screw shaft extending from that.
Features:
Zinc Plated mild steel finger operated jack screw
Finger Operated Jack screw, 5 mm Dia. 59 mm Length
4-40UNC Thread
Steel material with zinc finish
Screw for D sub connectors
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These finger operated jack screws are for use with D-Sub connectors.
FAQs
What are screwlock assemblies?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.