RS PRO Japanned Steel Chain, 10m Length, 140 kg Lifting Load

Technical Document
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Japanned
Link Diameter
6mm
Link Length
42mm
Link Width
10.8mm
Lifting Load
140 kg
Length
10m
Product details
Welded Straight Link Chain
Brought to you by RS PRO, this steel ink chain is constructed from welded steel and is suitable for suspension applications. With a japanned, the chains can be employed for storage and security applications.
Other links sizes are available:
• 750-496 is a 10m steel link chain with a 14L x 2.5 mm diameter link size
• 750-503 is a 10m steel link chain with a 19L x 3 mm diameter link size
• 750-519 is a 10m steel link chain with a 19L x 4mm diameter link size
• 750-525 is a 10m steel link chain with a 32L x 4 mm diameter link size
• 750-531 is a 10m steel link chain with a 21L x 5 mm diameter link size
• 750-547 is a 10m steel link chain with a 35L x 5 mm diameter link size
• 750-553 is a 10m steel link chain with a 42L x 6 mm diameter link size
• 750-569 is a 10m steel link chain with a 36L x 6.5 mm diameter link size
Features and Benefits
• Steel chains with welded links
• Galvanised finish
• Available in different link sizes
• Chains supplied boxed in 10m lengths
Applications
When selecting a chain, it is important to take into account its loading capacity and certification. Unless certified for lifting, a chain should not be used for lifting purposes, but can be used for suspension purposes. Non-lifting chains can be used for securing things such as gates or gas cylinders in light to medium duty applications.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.
Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.
Chains supplied boxed in 10m lengths
Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.
BD 52.510
BD 52.510 1 Box of 10 Metres (Exc. Vat)
BD 57.761
BD 57.761 1 Box of 10 Metres (inc. VAT)
1
BD 52.510
BD 52.510 1 Box of 10 Metres (Exc. Vat)
BD 57.761
BD 57.761 1 Box of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Japanned
Link Diameter
6mm
Link Length
42mm
Link Width
10.8mm
Lifting Load
140 kg
Length
10m
Product details
Welded Straight Link Chain
Brought to you by RS PRO, this steel ink chain is constructed from welded steel and is suitable for suspension applications. With a japanned, the chains can be employed for storage and security applications.
Other links sizes are available:
• 750-496 is a 10m steel link chain with a 14L x 2.5 mm diameter link size
• 750-503 is a 10m steel link chain with a 19L x 3 mm diameter link size
• 750-519 is a 10m steel link chain with a 19L x 4mm diameter link size
• 750-525 is a 10m steel link chain with a 32L x 4 mm diameter link size
• 750-531 is a 10m steel link chain with a 21L x 5 mm diameter link size
• 750-547 is a 10m steel link chain with a 35L x 5 mm diameter link size
• 750-553 is a 10m steel link chain with a 42L x 6 mm diameter link size
• 750-569 is a 10m steel link chain with a 36L x 6.5 mm diameter link size
Features and Benefits
• Steel chains with welded links
• Galvanised finish
• Available in different link sizes
• Chains supplied boxed in 10m lengths
Applications
When selecting a chain, it is important to take into account its loading capacity and certification. Unless certified for lifting, a chain should not be used for lifting purposes, but can be used for suspension purposes. Non-lifting chains can be used for securing things such as gates or gas cylinders in light to medium duty applications.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.
Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.
Chains supplied boxed in 10m lengths
Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.