Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Jaw Coupling, 70mm Outside Diameter, 25mm Bore, 29mm Length Coupler

RS Stock No.: 184-785Brand: RS PRO
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Jaw Coupling

Bore

25mm

Outside Diameter

70mm

Length

29mm

Country of Origin

China

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.

You may be interested in
8888 Jaw Coupling
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 9.163

BD 9.163 Each (Exc. Vat)

BD 10.079

BD 10.079 Each (inc. VAT)

RS PRO Jaw Coupling, 70mm Outside Diameter, 25mm Bore, 29mm Length Coupler

BD 9.163

BD 9.163 Each (Exc. Vat)

BD 10.079

BD 10.079 Each (inc. VAT)

RS PRO Jaw Coupling, 70mm Outside Diameter, 25mm Bore, 29mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.163
5 - 9BD 9.130
10 - 24BD 9.092
25+BD 9.053
You may be interested in
8888 Jaw Coupling
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Jaw Coupling

Bore

25mm

Outside Diameter

70mm

Length

29mm

Country of Origin

China

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.

You may be interested in
8888 Jaw Coupling
P.O.A.Each (Exc. Vat)