RS PRO K Disc Surface Temperature Probe, 150mm Length, 4mm Diameter, 600 °C Max

RS Stock No.: 204-8397Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Tip Type

Disc

Probe Length

150mm

Probe Diameter

4mm

Maximum Temperature Measurement

600 °C

Cable Length

1.2m

Best Accuracy

±1.5 °C (±0.25%)

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 49.566

BD 49.566 Each (Exc. Vat)

BD 54.523

BD 54.523 Each (inc. VAT)

RS PRO K Disc Surface Temperature Probe, 150mm Length, 4mm Diameter, 600 °C Max

BD 49.566

BD 49.566 Each (Exc. Vat)

BD 54.523

BD 54.523 Each (inc. VAT)

RS PRO K Disc Surface Temperature Probe, 150mm Length, 4mm Diameter, 600 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Tip Type

Disc

Probe Length

150mm

Probe Diameter

4mm

Maximum Temperature Measurement

600 °C

Cable Length

1.2m

Best Accuracy

±1.5 °C (±0.25%)

Connector Type

Miniature Plug

Country of Origin

United Kingdom