RS PRO K Flat Spatula Temperature Probe, 300mm Length, 7mm Diameter, +450 °C Max

RS Stock No.: 255-566Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Tip Type

Flat Spatula

Probe Length

300mm

Probe Diameter

7mm

Maximum Temperature Measurement

+450 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Product details

Type K Spatula Probe

Type K Spatula Probe uses the straight handle for fine control. The probe is designed for the measurement of temperature between products. It is most commonly used as part of a goods inward inspection procedure but can also be used or liquid temperature measurement.

High quality, robust stainless steel flat blade (spatula)
Long probe for long reach, ideal for measuring the temperature between flat surfaces such as boxes and items on a pallet;
Fitted with 2 m curly polyurethane cable with moulded cable plug

Stock information temporarily unavailable.

BD 33.187

BD 33.187 Each (Exc. Vat)

BD 36.506

BD 36.506 Each (inc. VAT)

RS PRO K Flat Spatula Temperature Probe, 300mm Length, 7mm Diameter, +450 °C Max

Calibration type

BD 33.187

BD 33.187 Each (Exc. Vat)

BD 36.506

BD 36.506 Each (inc. VAT)

RS PRO K Flat Spatula Temperature Probe, 300mm Length, 7mm Diameter, +450 °C Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Tip Type

Flat Spatula

Probe Length

300mm

Probe Diameter

7mm

Maximum Temperature Measurement

+450 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Product details

Type K Spatula Probe

Type K Spatula Probe uses the straight handle for fine control. The probe is designed for the measurement of temperature between products. It is most commonly used as part of a goods inward inspection procedure but can also be used or liquid temperature measurement.

High quality, robust stainless steel flat blade (spatula)
Long probe for long reach, ideal for measuring the temperature between flat surfaces such as boxes and items on a pallet;
Fitted with 2 m curly polyurethane cable with moulded cable plug