Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO K General Temperature Probe, 300mm Length, 3mm Diameter, +1100 °C Max

RS Stock No.: 342-8928Brand: RS PRODistrelec Article No.: 30404645
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

General

Probe Length

300mm

Probe Diameter

3mm

Maximum Temperature Measurement

+1100 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Distrelec Product Id

30404645

Country of Origin

United Kingdom

Product details

RS PRO General Purpose Mineral Insulated Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features & Benefits

• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%

Tough polyurethane cable

• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability

Polypropylene handles

Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.

Applications

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 23.950

BD 23.950 Each (Exc. Vat)

BD 26.345

BD 26.345 Each (inc. VAT)

RS PRO K General Temperature Probe, 300mm Length, 3mm Diameter, +1100 °C Max

Calibration type

BD 23.950

BD 23.950 Each (Exc. Vat)

BD 26.345

BD 26.345 Each (inc. VAT)

RS PRO K General Temperature Probe, 300mm Length, 3mm Diameter, +1100 °C Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

General

Probe Length

300mm

Probe Diameter

3mm

Maximum Temperature Measurement

+1100 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Distrelec Product Id

30404645

Country of Origin

United Kingdom

Product details

RS PRO General Purpose Mineral Insulated Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features & Benefits

• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%

Tough polyurethane cable

• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability

Polypropylene handles

Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.

Applications

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.