RS PRO Key Brass Padlock, 5mm Shackle, 30mm Body

RS Stock No.: 781-5997Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

14mm

Keyed Alike

No

Bluetooth

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Country of Origin

China

Product details

RS PRO All weather brass padlock

From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.

Features and benefits:

  • Tough brass body and lock cylinder that has great resistance to corrosion

  • Pin tumbler structure for great pick resistance test

  • Different sizes of lock body and shackle for different choices

  • High precision key

Applications

These padlocks are fantastic for added security for items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

BD 4.164

BD 4.164 Each (Exc. Vat)

BD 4.580

BD 4.580 Each (inc. VAT)

RS PRO Key Brass Padlock, 5mm Shackle, 30mm Body

BD 4.164

BD 4.164 Each (Exc. Vat)

BD 4.580

BD 4.580 Each (inc. VAT)

RS PRO Key Brass Padlock, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

14mm

Keyed Alike

No

Bluetooth

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Country of Origin

China

Product details

RS PRO All weather brass padlock

From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.

Features and benefits:

  • Tough brass body and lock cylinder that has great resistance to corrosion

  • Pin tumbler structure for great pick resistance test

  • Different sizes of lock body and shackle for different choices

  • High precision key

Applications

These padlocks are fantastic for added security for items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in