RS PRO Key Release Emergency Stop Push Button, Through Hole, 1 NC +1 NC, IP65

RS Stock No.: 139-972Brand: RS PRO
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Contact Configuration

1 NC +1 NC

Push Button Actuation

Key Release

Series

SB112

Illuminated

No

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

BD 14.883

BD 14.883 1 Box of 1 (Exc. Vat)

BD 16.371

BD 16.371 1 Box of 1 (inc. VAT)

RS PRO Key Release Emergency Stop Push Button, Through Hole, 1 NC +1 NC, IP65

BD 14.883

BD 14.883 1 Box of 1 (Exc. Vat)

BD 16.371

BD 16.371 1 Box of 1 (inc. VAT)

RS PRO Key Release Emergency Stop Push Button, Through Hole, 1 NC +1 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Contact Configuration

1 NC +1 NC

Push Button Actuation

Key Release

Series

SB112

Illuminated

No

IP Rating

IP65

Country of Origin

Italy