RS PRO Key Release Emergency Stop Push Button, Through Hole, 2 NC + 1 NO, IP65
RS Stock No.: 139-974Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Contact Configuration
2 NC + 1 NO
Push Button Actuation
Key Release
Series
SB112
Illuminated
No
IP Rating
IP65
Country of Origin
Italy
Stock information temporarily unavailable.
BD 16.115
BD 16.115 1 Box of 1 (Exc. Vat)
BD 17.727
BD 17.727 1 Box of 1 (inc. VAT)
RS PRO Key Release Emergency Stop Push Button, Through Hole, 2 NC + 1 NO, IP65
1
BD 16.115
BD 16.115 1 Box of 1 (Exc. Vat)
BD 17.727
BD 17.727 1 Box of 1 (inc. VAT)
RS PRO Key Release Emergency Stop Push Button, Through Hole, 2 NC + 1 NO, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Contact Configuration
2 NC + 1 NO
Push Button Actuation
Key Release
Series
SB112
Illuminated
No
IP Rating
IP65
Country of Origin
Italy