Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Key Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP20, IP65

RS Stock No.: 139-967Brand: RS PRO
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

Series

GCX4141

Illuminated

No

IP Rating

IP20, IP65

Country of Origin

Italy

Stock information temporarily unavailable.

BD 6.945

BD 6.945 1 Box of 1 (Exc. Vat)

BD 7.639

BD 7.639 1 Box of 1 (inc. VAT)

RS PRO Key Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP20, IP65

BD 6.945

BD 6.945 1 Box of 1 (Exc. Vat)

BD 7.639

BD 7.639 1 Box of 1 (inc. VAT)

RS PRO Key Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP20, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

Series

GCX4141

Illuminated

No

IP Rating

IP20, IP65

Country of Origin

Italy