RS PRO Key Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions

Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Key
Contact Configuration
1NO
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
No
Colour
Black
Switch Actuation
Maintained
Country of Origin
Italy
BD 16.770
BD 16.770 Each (Exc. Vat)
BD 18.447
BD 18.447 Each (inc. VAT)
1
BD 16.770
BD 16.770 Each (Exc. Vat)
BD 18.447
BD 18.447 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Key
Contact Configuration
1NO
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
No
Colour
Black
Switch Actuation
Maintained
Country of Origin
Italy