Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Key Selector Switch - (1NO+1NC) 22.5mm Cutout Diameter 2 Positions

RS Stock No.: 238-3964Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Key

Contact Configuration

1NO+1NC

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Maintained

Country of Origin

Italy

Stock information temporarily unavailable.

BD 17.358

BD 17.358 Each (Exc. Vat)

BD 19.094

BD 19.094 Each (inc. VAT)

RS PRO Key Selector Switch - (1NO+1NC) 22.5mm Cutout Diameter 2 Positions

BD 17.358

BD 17.358 Each (Exc. Vat)

BD 19.094

BD 19.094 Each (inc. VAT)

RS PRO Key Selector Switch - (1NO+1NC) 22.5mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Key

Contact Configuration

1NO+1NC

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Maintained

Country of Origin

Italy