RS PRO Knob Selector Switch - (1NC/1NO) 30mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 265-7651Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Knob

Contact Configuration

1NC/1NO

IP Rating

IP65

Angle of Throw

90°

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

690V

Colour

Green

Maximum DC Voltage

690V

Country of Origin

Italy

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (Exc. Vat)
Stock information temporarily unavailable.

BD 29.843

BD 29.843 Each (Exc. Vat)

BD 32.827

BD 32.827 Each (inc. VAT)

RS PRO Knob Selector Switch - (1NC/1NO) 30mm Cutout Diameter, Illuminated 2 Positions

BD 29.843

BD 29.843 Each (Exc. Vat)

BD 32.827

BD 32.827 Each (inc. VAT)

RS PRO Knob Selector Switch - (1NC/1NO) 30mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Knob

Contact Configuration

1NC/1NO

IP Rating

IP65

Angle of Throw

90°

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

690V

Colour

Green

Maximum DC Voltage

690V

Country of Origin

Italy

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (Exc. Vat)