RS PRO KVM Cable

RS Stock No.: 790-3943Brand: RS PRO
brand-logo
View all in KVM Cables

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Length

1.8m

Country of Origin

China

Product details

RS PRO USB to 2x RS-232 Converter.

The RS-232 Converter is excellent for connecting two serial devices, such as a modem, to a USB port, ideal for when using notebook. You do not need an external power supply and the system is supported by Windows 2000/XP/Vista/7 with data transfer rates of up to 1Mbit/s. This USB to 2x RS-232 serial converter has a wealth of benefits complete with all the necessary connections to suit your applications.

Features and Benefits.

• RS-232 Serial Converter.
• USB to 2x converter.
• No external power sully is required.
• Supported by Windows 2000/XP/Vista/7.
• Data transfer rates up to 1Mbit/s.
• Connector A (1), USB A male.
• Connector A (1) type USB 2.0, type A.
• Connector B (2), 2 x DB9 male.
• Connector B (2) Type D-Sub 9-pin (DE-9).
• Size 22 x 45 x 75 mm.
• Cable length 1.8 m.
• Colour is black.

Typical Applications.

• Connecting two serial devices.
• Modem (USB) port.
• PC.
• Notebook.

What is in the box?

• Convertor.
• Driver CD.
• Manual.

Stock information temporarily unavailable.

BD 26.400

BD 26.400 Each (Exc. Vat)

BD 29.040

BD 29.040 Each (inc. VAT)

RS PRO KVM Cable

BD 26.400

BD 26.400 Each (Exc. Vat)

BD 29.040

BD 29.040 Each (inc. VAT)

RS PRO KVM Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 26.400
10 - 24BD 25.360
25+BD 24.431

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Length

1.8m

Country of Origin

China

Product details

RS PRO USB to 2x RS-232 Converter.

The RS-232 Converter is excellent for connecting two serial devices, such as a modem, to a USB port, ideal for when using notebook. You do not need an external power supply and the system is supported by Windows 2000/XP/Vista/7 with data transfer rates of up to 1Mbit/s. This USB to 2x RS-232 serial converter has a wealth of benefits complete with all the necessary connections to suit your applications.

Features and Benefits.

• RS-232 Serial Converter.
• USB to 2x converter.
• No external power sully is required.
• Supported by Windows 2000/XP/Vista/7.
• Data transfer rates up to 1Mbit/s.
• Connector A (1), USB A male.
• Connector A (1) type USB 2.0, type A.
• Connector B (2), 2 x DB9 male.
• Connector B (2) Type D-Sub 9-pin (DE-9).
• Size 22 x 45 x 75 mm.
• Cable length 1.8 m.
• Colour is black.

Typical Applications.

• Connecting two serial devices.
• Modem (USB) port.
• PC.
• Notebook.

What is in the box?

• Convertor.
• Driver CD.
• Manual.