Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO KVM Mixed Cable Assembly

RS Stock No.: 745-6753Brand: RS PRO
brand-logo
View all in KVM Cables

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Length

1m

Product details

USB to RS-485 Converter

The USB to RS-485 converter provides an extra Serial Com port via USB connection

To connect serial devices (e.g. modem) to one USB port
Can be configured to work with RS-422 and RS-485 peripherals
Full compliance with the USB specification 1.1
USB type A Male to DB9 Male
Supports data transfer rates of up to 3 Mbit/s
LED(s) Indication: TX, RX, Power
USB bus powered - no external power supply is needed
Plug & play
Supports Windows 98SE/ME/2000/XP/Vista/7

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO KVM Mixed Cable Assembly

P.O.A.

RS PRO KVM Mixed Cable Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Length

1m

Product details

USB to RS-485 Converter

The USB to RS-485 converter provides an extra Serial Com port via USB connection

To connect serial devices (e.g. modem) to one USB port
Can be configured to work with RS-422 and RS-485 peripherals
Full compliance with the USB specification 1.1
USB type A Male to DB9 Male
Supports data transfer rates of up to 3 Mbit/s
LED(s) Indication: TX, RX, Power
USB bus powered - no external power supply is needed
Plug & play
Supports Windows 98SE/ME/2000/XP/Vista/7

You may be interested in