RS PRO L Gearbox, 1:1 Gear Ratio, 5000rpm Maximum Speed
RS Stock No.: 420-603Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGear Ratio
1:1
Gearbox Type
L
Shaft Diameter
5mm
Overall Length
57.3mm
Overall Width
30mm
Overall Depth
57.3mm
Maximum Speed
5000rpm
Stock information temporarily unavailable.
BD 14.762
BD 14.762 Each (Exc. Vat)
BD 16.238
BD 16.238 Each (inc. VAT)
RS PRO L Gearbox, 1:1 Gear Ratio, 5000rpm Maximum Speed
1
BD 14.762
BD 14.762 Each (Exc. Vat)
BD 16.238
BD 16.238 Each (inc. VAT)
RS PRO L Gearbox, 1:1 Gear Ratio, 5000rpm Maximum Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGear Ratio
1:1
Gearbox Type
L
Shaft Diameter
5mm
Overall Length
57.3mm
Overall Width
30mm
Overall Depth
57.3mm
Maximum Speed
5000rpm