Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Label Printer, 115mm Max Label Width, UK

RS Stock No.: 279-0895Brand: RS PRO
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

RS Pro

Application

Industrial, Office

Maximum Label Width

115mm

Handheld

No

Plug Type

UK

Resolution

203dpi

Connection Port

Bluetooth, USB

Dimensions

177 x 218 x 162mm

Country of Origin

China

Stock information temporarily unavailable.

BD 64.185

BD 64.185 Each (Exc. Vat)

BD 70.603

BD 70.603 Each (inc. VAT)

RS PRO Label Printer, 115mm Max Label Width, UK

BD 64.185

BD 64.185 Each (Exc. Vat)

BD 70.603

BD 70.603 Each (inc. VAT)

RS PRO Label Printer, 115mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Application

Industrial, Office

Maximum Label Width

115mm

Handheld

No

Plug Type

UK

Resolution

203dpi

Connection Port

Bluetooth, USB

Dimensions

177 x 218 x 162mm

Country of Origin

China