RS PRO Lacing Cord Copper 12 mm x 5m

RS Stock No.: 361-1423Brand: RS PRO
brand-logo
View all in Cable Lacing

Technical Document

Specifications

Brand

RS Pro

Length

5m

Width

12 mm

Material

Copper

Country of Origin

United Kingdom

You may be interested in
RS PRO Lacing Cord Black PVC 0.75 mm x 25m
BD 3.5881 Reel of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Lacing Cord Copper 12 mm x 5m

P.O.A.

RS PRO Lacing Cord Copper 12 mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Lacing Cord Black PVC 0.75 mm x 25m
BD 3.5881 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

5m

Width

12 mm

Material

Copper

Country of Origin

United Kingdom

You may be interested in
RS PRO Lacing Cord Black PVC 0.75 mm x 25m
BD 3.5881 Reel of 25 Metres (Exc. Vat)