Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM1 62.5mm Fibre Size, ≤ 0.4dB Insertion Loss

RS Stock No.: 121-4215Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Series

LC

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

62.5mm

Insertion Loss

≤ 0.4dB

Buffer Diameter

2 mm

Optical Fibre Type

OM1

Colour

Beige

Product details

RS Pro LC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits

Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance

Applications

Fibre to the home FTTH
Repair of optical networks

Stock information temporarily unavailable.

BD 8.464

BD 8.464 Each (Exc. Vat)

BD 9.310

BD 9.310 Each (inc. VAT)

RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM1 62.5mm Fibre Size, ≤ 0.4dB Insertion Loss

BD 8.464

BD 8.464 Each (Exc. Vat)

BD 9.310

BD 9.310 Each (inc. VAT)

RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM1 62.5mm Fibre Size, ≤ 0.4dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.464
10 - 49BD 8.294
50 - 99BD 8.124
100+BD 8.030

Technical Document

Specifications

Brand

RS Pro

Series

LC

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

62.5mm

Insertion Loss

≤ 0.4dB

Buffer Diameter

2 mm

Optical Fibre Type

OM1

Colour

Beige

Product details

RS Pro LC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits

Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance

Applications

Fibre to the home FTTH
Repair of optical networks