RS PRO, LC, PC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, ≤ 0.4dB Insertion Loss

Technical Document
Specifications
Brand
RS ProSeries
LC
Connector Type
LC
Connector Polish
PC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Fibre Size
9/125µm
Insertion Loss
≤ 0.4dB
Buffer Diameter
900µm
Colour
Blue
Country of Origin
China
Product details
RS Pro LC Single Mode Field Installable Connectors
From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 9/125 fibre size and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.
Features and Benefits
Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance
Applications
Fibre to the home FTTH
Repair of optical networks
BD 9.152
BD 9.152 Each (Exc. Vat)
BD 10.067
BD 10.067 Each (inc. VAT)
1
BD 9.152
BD 9.152 Each (Exc. Vat)
BD 10.067
BD 10.067 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.152 |
10 - 49 | BD 8.239 |
50 - 99 | BD 7.799 |
100+ | BD 7.464 |
Technical Document
Specifications
Brand
RS ProSeries
LC
Connector Type
LC
Connector Polish
PC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Fibre Size
9/125µm
Insertion Loss
≤ 0.4dB
Buffer Diameter
900µm
Colour
Blue
Country of Origin
China
Product details
RS Pro LC Single Mode Field Installable Connectors
From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 9/125 fibre size and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.
Features and Benefits
Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance
Applications
Fibre to the home FTTH
Repair of optical networks