RS PRO LC to APC Multimode, Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss

RS Stock No.: 180-359Brand: RS PRO
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

RS Pro

Connector Type

LC to APC

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Duplex

Colour

Green

Insertion Loss

0.1dB

Housing Material

PEI

Country of Origin

China

Stock information temporarily unavailable.

BD 2.222

BD 2.222 Each (Exc. Vat)

BD 2.444

BD 2.444 Each (inc. VAT)

RS PRO LC to APC Multimode, Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss

BD 2.222

BD 2.222 Each (Exc. Vat)

BD 2.444

BD 2.444 Each (inc. VAT)

RS PRO LC to APC Multimode, Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.222
10 - 24BD 2.046
25+BD 1.842

Technical Document

Specifications

Brand

RS Pro

Connector Type

LC to APC

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Duplex

Colour

Green

Insertion Loss

0.1dB

Housing Material

PEI

Country of Origin

China