Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 893-7896Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Display Type

LCD

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum Temperature Measurement

+1000°C

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Temperature Measurement Resolution

1°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V (NEDA 1604, IEC 6F22)

Best Resistance Measurement Accuracy

±2% ± 3 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±3% ± 7 Digits

Width

48mm

Length

70mm

Dimensions

70 x 48 x 150mm

Best DC Voltage Accuracy

±1.2% ± 2 Digits

Best Temperature Measurement Accuracy

±3% ± 5 Digits

Best AC Voltage Accuracy

±2% ± 4 Digits

Height

150mm

Weight

255g

Minimum Operating Temperature

0°C

Best DC Current Accuracy

±2.5% ± 5 Digits

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

P.O.A.

RS PRO LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

LCD

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum Temperature Measurement

+1000°C

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Temperature Measurement Resolution

1°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V (NEDA 1604, IEC 6F22)

Best Resistance Measurement Accuracy

±2% ± 3 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±3% ± 7 Digits

Width

48mm

Length

70mm

Dimensions

70 x 48 x 150mm

Best DC Voltage Accuracy

±1.2% ± 2 Digits

Best Temperature Measurement Accuracy

±3% ± 5 Digits

Best AC Voltage Accuracy

±2% ± 4 Digits

Height

150mm

Weight

255g

Minimum Operating Temperature

0°C

Best DC Current Accuracy

±2.5% ± 5 Digits

Country of Origin

China