RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H

RS Stock No.: 123-3255Brand: RS PRO
brand-logo
View all in LCR Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

200 MΩ

Maximum Inductance Measurement

20000H

Battery Life

50 h

Battery Type

AA

Bench/Handheld

Handheld

Display Type

Auto Backlit Bar Graph Display

Power Source

Battery

Dimensions

95 x 51.2 x 200mm

Weight

605g

Height

200mm

Length

95mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

LCR-1701

Width

51.2mm

Model Number (p)

LCR-1701

Country of Origin

Taiwan, Province Of China

Product details

RS Pro LCR1701 LCR Meter

The ISO-TECH LCR 1701 hand held LCR smart meter features innovative automatic selection technology. Its auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting bar, battery (installed) and manual.

Features and Benefits:

• 20000/2000 Count dual digital display
• 46 segments bar graph display
• Auto selection of LCR testing
• Auto-ranging
• 0.2% basic accuracy capacitance and inductance
• Measurement parameters L.C.R.D.Q., Ɵ, EsR
• Parallel/serial test mode
• Sorting mode for QC
• Test frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, selectable

Supplied with

Alligator clips, shorting bar, battery (installed), manual

Stock information temporarily unavailable.

BD 152.867

BD 152.867 Each (Exc. Vat)

BD 168.154

BD 168.154 Each (inc. VAT)

RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H

Calibration type

BD 152.867

BD 152.867 Each (Exc. Vat)

BD 168.154

BD 168.154 Each (inc. VAT)

RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

200 MΩ

Maximum Inductance Measurement

20000H

Battery Life

50 h

Battery Type

AA

Bench/Handheld

Handheld

Display Type

Auto Backlit Bar Graph Display

Power Source

Battery

Dimensions

95 x 51.2 x 200mm

Weight

605g

Height

200mm

Length

95mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

LCR-1701

Width

51.2mm

Model Number (p)

LCR-1701

Country of Origin

Taiwan, Province Of China

Product details

RS Pro LCR1701 LCR Meter

The ISO-TECH LCR 1701 hand held LCR smart meter features innovative automatic selection technology. Its auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting bar, battery (installed) and manual.

Features and Benefits:

• 20000/2000 Count dual digital display
• 46 segments bar graph display
• Auto selection of LCR testing
• Auto-ranging
• 0.2% basic accuracy capacitance and inductance
• Measurement parameters L.C.R.D.Q., Ɵ, EsR
• Parallel/serial test mode
• Sorting mode for QC
• Test frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, selectable

Supplied with

Alligator clips, shorting bar, battery (installed), manual