RS PRO Lead Screw, 10mm Shaft Diam. , 1000mm Shaft Length

Technical Document
Specifications
Product details
RS PRO Lead Screws – Stainless Steel
Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.
Why Would You Choose Stainless Steel Lead Screws?
For harsh environments stainless steel lead screws are an excellent choice, able to cope with saltwater immersion, high temperature environments and where exposure to higher temperatures is likely to be experienced.
Features and Benefits
- A4 Stainless steel
- Trapezoidal lead screws
- Right hand thread
- Precise linear motion
- High accuracy and repeatability
- Shaft Length: 1000 mm
RS PRO Lead Screws Shaft Diameter Variants – Available Separately
You May Also Need
RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the ideal round nut to match your lead screws.
Applications
- Lathes
- Milling equipment
- Electric linear and measuring systems
BD 28.655
BD 28.655 Each (Exc. Vat)
BD 31.521
BD 31.521 Each (inc. VAT)
1
BD 28.655
BD 28.655 Each (Exc. Vat)
BD 31.521
BD 31.521 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 28.655 |
5 - 9 | BD 28.535 |
10 - 24 | BD 28.395 |
25+ | BD 28.240 |
Technical Document
Specifications
Product details
RS PRO Lead Screws – Stainless Steel
Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.
Why Would You Choose Stainless Steel Lead Screws?
For harsh environments stainless steel lead screws are an excellent choice, able to cope with saltwater immersion, high temperature environments and where exposure to higher temperatures is likely to be experienced.
Features and Benefits
- A4 Stainless steel
- Trapezoidal lead screws
- Right hand thread
- Precise linear motion
- High accuracy and repeatability
- Shaft Length: 1000 mm
RS PRO Lead Screws Shaft Diameter Variants – Available Separately
You May Also Need
RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the ideal round nut to match your lead screws.
Applications
- Lathes
- Milling equipment
- Electric linear and measuring systems