RS PRO Lead Screw, 20mm Shaft Diam. , 1000mm Shaft Length

Technical Document
Specifications
Product details
RS PRO Lead Screws - Steel
Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.
Features and Benefits
- Steel trapezoidal lead screws
- Precise linear motion
- High accuracy and repeatability
- Shaft Length: 1000 mm
RS PRO Lead Screws Shaft Diameter Variant – Available Separately
You May Also Need
RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the right round nut to suit your application.
Applications
- Lathes
- Milling equipment
- Electric linear and measuring systems
BD 29.715
BD 29.715 Each (Exc. Vat)
BD 32.687
BD 32.687 Each (inc. VAT)
1
BD 29.715
BD 29.715 Each (Exc. Vat)
BD 32.687
BD 32.687 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 29.715 |
5 - 9 | BD 29.625 |
10 - 24 | BD 29.515 |
25+ | BD 29.380 |
Technical Document
Specifications
Product details
RS PRO Lead Screws - Steel
Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.
Features and Benefits
- Steel trapezoidal lead screws
- Precise linear motion
- High accuracy and repeatability
- Shaft Length: 1000 mm
RS PRO Lead Screws Shaft Diameter Variant – Available Separately
You May Also Need
RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the right round nut to suit your application.
Applications
- Lathes
- Milling equipment
- Electric linear and measuring systems