Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Lead Screw, 22mm Shaft Diam. , 1000mm Shaft Length

RS Stock No.: 862-5294Brand: RS PRO
brand-logo
View all in Lead Screws

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

22mm

Shaft Length

1000mm

Lead Size

5mm

Country of Origin

Italy

Product details

RS PRO Lead Screws - Steel

Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.

Features and Benefits

  • Steel trapezoidal lead screws

  • Precise linear motion

  • High accuracy and repeatability

  • Shaft Length: 1000 mm

RS PRO Lead Screws Shaft Diameter Variant – Available Separately

You May Also Need

RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the right round nut to suit your application.

Applications

  • Lathes

  • Milling equipment

  • Electric linear and measuring systems

Stock information temporarily unavailable.

BD 34.735

BD 34.735 Each (Exc. Vat)

BD 38.209

BD 38.209 Each (inc. VAT)

RS PRO Lead Screw, 22mm Shaft Diam. , 1000mm Shaft Length

BD 34.735

BD 34.735 Each (Exc. Vat)

BD 38.209

BD 38.209 Each (inc. VAT)

RS PRO Lead Screw, 22mm Shaft Diam. , 1000mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.735
5 - 9BD 34.620
10 - 24BD 34.490
25+BD 34.345

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

22mm

Shaft Length

1000mm

Lead Size

5mm

Country of Origin

Italy

Product details

RS PRO Lead Screws - Steel

Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.

Features and Benefits

  • Steel trapezoidal lead screws

  • Precise linear motion

  • High accuracy and repeatability

  • Shaft Length: 1000 mm

RS PRO Lead Screws Shaft Diameter Variant – Available Separately

You May Also Need

RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the right round nut to suit your application.

Applications

  • Lathes

  • Milling equipment

  • Electric linear and measuring systems