Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Beacon, 24 V ac/dc, IP65

RS Stock No.: 124-509Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

RS Pro

Series

Wiring Base

Supply Voltage

24 V ac/dc

IP Rating

IP65

Minimum Temperature

-30℃

Maximum Temperature

+50℃

Housing Colour

Grey

Country of Origin

Italy

Stock information temporarily unavailable.

BD 11.839

BD 11.839 Each (Exc. Vat)

BD 13.023

BD 13.023 Each (inc. VAT)

RS PRO LED Beacon, 24 V ac/dc, IP65

BD 11.839

BD 11.839 Each (Exc. Vat)

BD 13.023

BD 13.023 Each (inc. VAT)

RS PRO LED Beacon, 24 V ac/dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

Wiring Base

Supply Voltage

24 V ac/dc

IP Rating

IP65

Minimum Temperature

-30℃

Maximum Temperature

+50℃

Housing Colour

Grey

Country of Origin

Italy