Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Cabinet Light, 220 → 240 V ac, 1.173 m Length, 14 W, 3000K

RS Stock No.: 194-0417Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

CCT Link Light

Luminosity

1120 lm

Voltage Rating

220 → 240 V ac

Length

1.173 m

Width

22 mm

Depth

19 mm

Wattage

14 W

Colour Temperature

3000 K, 4000 K, 6000K

Light Colour

Cool Daylight

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 18.139

BD 18.139 Each (Exc. Vat)

BD 19.953

BD 19.953 Each (inc. VAT)

RS PRO LED Cabinet Light, 220 → 240 V ac, 1.173 m Length, 14 W, 3000K

BD 18.139

BD 18.139 Each (Exc. Vat)

BD 19.953

BD 19.953 Each (inc. VAT)

RS PRO LED Cabinet Light, 220 → 240 V ac, 1.173 m Length, 14 W, 3000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

CCT Link Light

Luminosity

1120 lm

Voltage Rating

220 → 240 V ac

Length

1.173 m

Width

22 mm

Depth

19 mm

Wattage

14 W

Colour Temperature

3000 K, 4000 K, 6000K

Light Colour

Cool Daylight

Lamp Supplied

Yes

Country of Origin

China