Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Desk Lamp with Clamp, 14 W

RS Stock No.: 183-5233Brand: RS PRO
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

14 W

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

220 → 240 V ac

Country of Origin

China

You may be interested in
Waldmann LED Desk Light, 15 W
BD 326.975Each (Exc. Vat)
Stock information temporarily unavailable.

BD 96.432

BD 96.432 Each (Exc. Vat)

BD 106.075

BD 106.075 Each (inc. VAT)

RS PRO LED Desk Lamp with Clamp, 14 W

BD 96.432

BD 96.432 Each (Exc. Vat)

BD 106.075

BD 106.075 Each (inc. VAT)

RS PRO LED Desk Lamp with Clamp, 14 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Waldmann LED Desk Light, 15 W
BD 326.975Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

14 W

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

220 → 240 V ac

Country of Origin

China

You may be interested in
Waldmann LED Desk Light, 15 W
BD 326.975Each (Exc. Vat)