RS PRO LED Desk Light with Weighted Table Base, 7 W

RS Stock No.: 701-3567Brand: RS PRO
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

7 W

Maximum Reach

780mm

Base Type

Weighted Table Base

Arm Type

Adjustable Arm

Colour

Black

Voltage Rating

12 V dc

Lamp Supplied

Yes

Height

416mm

Width

315 mm

Product details

LED Desk Lamp - Dimmable

A 6000 K cool white LED desk lamp with five step adjustable dimming and night mode.,A simple touch panel control mounted on the lamp arm allows the user to control the brightness.,The LED lamp head is adjustable, foldable and provides minimal glare.,For a variable colour LED version see Stock No 701-3564

Supplied with

12 Vdc adapter

You may be interested in
RS PRO LED Desk Lamp with Desk, 8 W
BD 36.197Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Desk Light with Weighted Table Base, 7 W

P.O.A.

RS PRO LED Desk Light with Weighted Table Base, 7 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED Desk Lamp with Desk, 8 W
BD 36.197Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

7 W

Maximum Reach

780mm

Base Type

Weighted Table Base

Arm Type

Adjustable Arm

Colour

Black

Voltage Rating

12 V dc

Lamp Supplied

Yes

Height

416mm

Width

315 mm

Product details

LED Desk Lamp - Dimmable

A 6000 K cool white LED desk lamp with five step adjustable dimming and night mode.,A simple touch panel control mounted on the lamp arm allows the user to control the brightness.,The LED lamp head is adjustable, foldable and provides minimal glare.,For a variable colour LED version see Stock No 701-3564

Supplied with

12 Vdc adapter

You may be interested in
RS PRO LED Desk Lamp with Desk, 8 W
BD 36.197Each (Exc. Vat)