RS PRO LED Driver, 10.5 → 21V Output, 30W Output, 1.4A Output, Constant Current Dimmable

Technical Document
Specifications
Brand
RS ProOutput Voltage
10.5 → 21V
Maximum Output Power
30W
Output Current
1.4A
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
10.5 → 21 V dc @ 1400 mA
Voltage Rating
90 → 305V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China
BD 24.722
BD 24.722 Each (Exc. Vat)
BD 27.194
BD 27.194 Each (inc. VAT)
1
BD 24.722
BD 24.722 Each (Exc. Vat)
BD 27.194
BD 27.194 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
10.5 → 21V
Maximum Output Power
30W
Output Current
1.4A
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
10.5 → 21 V dc @ 1400 mA
Voltage Rating
90 → 305V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China