RS PRO LED Driver, 12V Output, 6W Output, 500mA Output, Constant Voltage

RS Stock No.: 176-6702Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

6W

Output Current

500mA

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

12 V dc @ 500 A

Current Rating

25 (Inrush)A

Voltage Rating

100 → 240V ac

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Country of Origin

China

Stock information temporarily unavailable.

BD 7.568

BD 7.568 Each (Exc. Vat)

BD 8.325

BD 8.325 Each (inc. VAT)

RS PRO LED Driver, 12V Output, 6W Output, 500mA Output, Constant Voltage

BD 7.568

BD 7.568 Each (Exc. Vat)

BD 8.325

BD 8.325 Each (inc. VAT)

RS PRO LED Driver, 12V Output, 6W Output, 500mA Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.568
5 - 9BD 7.178
10 - 24BD 6.875
25+BD 6.584

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

6W

Output Current

500mA

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

12 V dc @ 500 A

Current Rating

25 (Inrush)A

Voltage Rating

100 → 240V ac

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Country of Origin

China