RS PRO LED Driver, 20.4 → 25.2V Output, 600W Output, 1.25 → 25A Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
20.4 → 25.2V
Maximum Output Power
600W
Output Current
1.25 → 25A
Input Voltage
108 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
20.4 → 25.2 V dc @ 1.25 → 25 A
Voltage Rating
108 → 305V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China
BD 198.616
BD 198.616 Each (Exc. Vat)
BD 218.478
BD 218.478 Each (inc. VAT)
1
BD 198.616
BD 198.616 Each (Exc. Vat)
BD 218.478
BD 218.478 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 198.616 |
2 - 4 | BD 191.020 |
5 - 9 | BD 183.282 |
10+ | BD 175.230 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
20.4 → 25.2V
Maximum Output Power
600W
Output Current
1.25 → 25A
Input Voltage
108 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
20.4 → 25.2 V dc @ 1.25 → 25 A
Voltage Rating
108 → 305V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China